VDMG10A0 in Reel by Vishay | LED Displays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VDMG10A0

VDMG10 Series Green 7-Segment 572 nm SMT Display 10 mm Common Anode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VDMG10A0 - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.4in
Color: Green
Common Pin Value: Anode
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,800
Factory Lead Time:
10 Weeks
Minimum Order:
1600
Multiple Of:
800
Total
$1,024.00
USD
Quantity
Unit Price
800+
$0.64
Product Variant Information section