text.skipToContent text.skipToNavigation

Manufacturer Part #

TDSR1050-IK

7 Segment DISPLAY 10MM RED LC, CA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TDSR1050-IK - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.39in
Color: Red
Common Pin Value: Anode
Character Size: 1
Wavelength: 640nm
Average Forward Current-Max: 10mA
Forward Voltage: 1.8V
Operating Temperature: -40°C to +85°C
Intensity: 3600mcd
Power Dissipation: 185mW
Package Style:  DIP-10
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$280.00
USD
Quantity
Unit Price
400
$0.70
800+
$0.68
Product Variant Information section