TDSG3150 in Tube by Vishay | LED Displays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TDSG3150

Single Digit Seven Segment Green 0.39 inch 6.8 mcd 575 nm Common Anode Display

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Vishay TDSG3150 - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.39in
Color: Green
Common Pin Value: Anode
No of Digits: 1
Character Size: 6 x 10 mm
Wavelength: 575nm
Average Forward Current-Max: 20mA
Forward Voltage: 3V
Operating Temperature: -40°C to +85°C
Intensity: 6.8mcd
Power Dissipation: 480mW
Dimension: L  12.6mm x W  9.45mm x H  6.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
400
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.00
USD
Quantity
Unit Price
40
$0.77
120
$0.75
200
$0.74
400
$0.725
800+
$0.705
Product Variant Information section