Manufacturer Part #
S431SURWA/S530-A2
Single Digit Red 0.39 In Seven Segment 19.4 mcd Common Anode/Cathode LED Display
Product Specification Section
Everlight S431SURWA/S530-A2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight S431SURWA/S530-A2 - Technical Attributes
Attributes Table
Display Type: | Seven Segment |
Digit/Alpha/Matrix Size: | 0.39in |
Color: | Red |
Common Pin Value: | Anode/Cathode |
No of Digits: | 1 |
Character Size: | 6.2 x 10 mm |
Wavelength: | 632nm |
Average Forward Current-Max: | 25mA |
Forward Voltage: | 2.4V |
Operating Temperature: | -40°C to +85°C |
Intensity: | 19.4mcd |
Power Dissipation: | 60mW |
Dimension: | L 12.9mm x W 9.85mm x H 7mm |
Pricing Section
Global Stock:
7,600
Germany (Online Only):
7,600
Factory Lead Time:
16 Weeks
Quantity
Unit Price
38
$0.148
8,208
$0.146
12,312
$0.145
16,416
$0.144
20,520+
$0.142
Product Variant Information section
Available Packaging
Package Qty:
38 per Tube