text.skipToContent text.skipToNavigation

Manufacturer Part #

LTS-5601AG

Single Digit Seven Segment Green 0.56 " Common Anode Through Hole LED Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
LITEON LTS-5601AG - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Green
Common Pin Value: Anode
Package Style:  DIP-10
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,197
USA:
1,197
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$28.00
USD
Quantity
Web Price
40
$0.70
120
$0.67
200
$0.66
800
$0.625
1,200+
$0.60
Product Variant Information section