
Manufacturer Part #
LTS-360HR
Single Digit Seven Segment High Efficiency Red 0.36" Common Anode Display
Product Specification Section
LITEON LTS-360HR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTS-360HR - Technical Attributes
Attributes Table
Display Type: | Seven Segment |
Digit/Alpha/Matrix Size: | 0.36in |
Color: | Red |
Common Pin Value: | Anode |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
5,740
USA:
5,740
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.54
50
$0.525
125
$0.515
300
$0.505
750+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
35 per Tube
Mounting Method:
Through Hole