text.skipToContent text.skipToNavigation

Manufacturer Part #

LTD-6940HR

Dual Digit Seven Segment High Efficiency Red 0.56" Common Cathode Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code:
Product Specification Section
LITEON LTD-6940HR - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Red
Common Pin Value: Cathode
Mounting Method: Through Hole
Features & Applications

The LTD-6940HR is a 0.56 inch (14.22 mm) digit height dual display. This device utilizes high efficiency red LED chips, which are made from GaAsP on a transparent GaP substrate,  and has a red face and red segments.

Features:

  • 0.56 inch (10.0 mm) Digit height
  • Continuous uniform segments
  • Low power requirement
  • Excellent characters appearance
  • High brightness & high contrast
  • Wide viewing angle
  • Solid state reliability
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.81
USD
Quantity
Web Price
1
$0.805
40
$0.775
125
$0.74
250
$0.72
750+
$0.66