LTD-6410G in Tube by LITEON | LED Displays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LTD-6410G

Dual Digit Seven Segment Green 0.56" Common Anode Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
LITEON LTD-6410G - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Green
Common Pin Value: Anode
Mounting Method: Through Hole
Features & Applications

The LTD-6410G (14.22 mm) inch digit height dual digit seven segment display. This device uses green LED chips(GaP epi on GaP substrate). The displays has a gray face and white segments.

Features:

  • 0.56 inch (10.0 mm) Digit height
  • Continuous uniform segments
  • Low power requirement
  • Excellent characters appearance
  • High brightness & high contrast
  • Wide viewing angle
  • Solid state reliability
  • Categorized for luminous intensity
  • Lead-free package
Read More...
Pricing Section
Global Stock:
285
USA:
285
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.69
USD
Quantity
Unit Price
1
$0.69
40
$0.67
100
$0.655
250
$0.64
500+
$0.615
Product Variant Information section