LTD-2701G in Tube by LITEON | LED Displays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LTD-2701G

Two Digit Green 0.28 inch Common Cathode Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
LITEON LTD-2701G - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.28in
Color: Green
Common Pin Value: Cathode
Mounting Method: Through Hole
Features & Applications

The LTD-2701G is a 0.28 inch (7.0 mm) digit height, dual digit seven segment LED display, designed for applications requiring low power consumption.

Features:

  • 0.28 inch (7.0 mm) digit height
  • Excellent character appearance
  • Low power requirement
  • Easy mounting on PCB or socket
  • IC compatible
  • Categorized for luminous intensity
Read More...
Pricing Section
Global Stock:
2,046
USA:
2,046
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.73
USD
Quantity
Unit Price
1
$0.73
30
$0.71
100
$0.685
200
$0.675
500+
$0.64
Product Variant Information section