text.skipToContent text.skipToNavigation

Manufacturer Part #

LTC-4727G

Four Digit Seven Segment Green 0.39 inch 2.2 mcd 565 nm Common Cathode Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
LITEON LTC-4727G - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.39in
Color: Green
Common Pin Value: Cathode
No of Digits: 4
Character Size: 6 x 10 mm
Wavelength: 565nm
Average Forward Current-Max: 25mA
Forward Voltage: 2.6V
Operating Temperature: -35°C to +85°C
Intensity: 2.2mcd
Power Dissipation: 75mW
Dimension: L  40.18mm x W  12.8mm x H  7mm
Pricing Section
Global Stock:
1,270
Germany (Online Only):
1,270
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.65
USD
Quantity
Unit Price
12
$0.965
48
$0.935
240
$0.90
480
$0.885
1,500+
$0.85
Product Variant Information section