LDS-C516RI in Tube by Lumex | LED Displays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LDS-C516RI

Single Digit Seven Segment Red 0.56" Common Cathode Through Hole LED Display

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Lumex LDS-C516RI - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Red
Common Pin Value: Cathode
Mounting Method: Through Hole
Features & Applications
The LDS-C516RI is a Single Digit Seven Segment Red 0.56" Common Cathode Through Hole LED Display.

Features:

  • Standard and high brightness chips
  • Intensity grading available
  • Face and segment off colors in gray and milky white
  • Custom Sizes Available

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
  • Meter Displays
Read More...
Pricing Section
Global Stock:
520
USA:
520
480
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.60
USD
Quantity
Unit Price
50
$0.98
150
$0.955
200
$0.945
500
$0.925
750+
$0.905
Product Variant Information section