ELT-316SURWA/S530-A3 in Tube by Everlight | LED Displays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ELT-316SURWA/S530-A3

RED 0.36" 11 mcd 2.4 V Through Hole Seven Segment Triple Digit Display

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight ELT-316SURWA/S530-A3 - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.36in
Color: Red
Common Pin Value: Anode
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
110
Multiple Of:
22
Total
$123.20
USD
Quantity
Unit Price
1
$1.15
25
$1.14
75
$1.12
150
$1.11
400+
$1.08
Product Variant Information section