DMS-20PC-1-LM-C in Box by Murata Power Solutions | LED Displays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DMS-20PC-1-LM-C

DMS-20PC-LM Series Red 3 Digit 0.37 inch LED Display AC Line Voltage Monitor

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions DMS-20PC-1-LM-C - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.37in
Color: Red
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
108
Multiple Of:
12
Total
$5,201.28
USD
Quantity
Unit Price
1
$50.57
3
$49.74
4
$49.52
10
$48.84
15+
$48.16
Product Variant Information section