
Manufacturer Part #
ACSC56-41CGKWA-F01
Dual Digit Green 0.56" Seven Segment Common Cathode Display Surface Mount
Product Specification Section
Kingbright ACSC56-41CGKWA-F01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingbright ACSC56-41CGKWA-F01 - Technical Attributes
Attributes Table
Display Type: | Seven Segment |
Digit/Alpha/Matrix Size: | 0.56in |
Color: | Green |
Common Pin Value: | Cathode |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
400+
$1.37
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount