ACSC02-41CGKWA-F01 in Reel by Kingbright | LED Displays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ACSC02-41CGKWA-F01

Single Digit Seven Segment Green 0.2" Common Cathode Display

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright ACSC02-41CGKWA-F01 - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.2in
Color: Green
Common Pin Value: Cathode
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
650
Multiple Of:
650
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$851.50
USD
Quantity
Unit Price
650+
$1.31
Product Variant Information section