ACSA04-41SEKWA-F01 in Reel by Kingbright | LED Displays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ACSA04-41SEKWA-F01

Single Digit Seven Segment Super Bright Orange 0.4" Common Anode Display

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright ACSA04-41SEKWA-F01 - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.4in
Color: Orange
Common Pin Value: Anode
Mounting Method: Surface Mount
Features & Applications

The ACSA04-41SEKWA-F01 is a single digit seven segment super bright orange display with AlGaInP (on GaAs substrate) light emitting diode chip.

Features:

  • 0.4 inch digit height
  • Low current operation
  • Excellent character appearance
  • Mechanically rugged
  • Gray face,white segment
  • Package:400pcs/ reel
  • Moisture sensitivity level : level 2a
  • RoHS compliant
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$532.00
USD
Quantity
Unit Price
400+
$1.33
Product Variant Information section