ACSA02-41CGKWA-F01 in Reel by Kingbright | LED Displays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ACSA02-41CGKWA-F01

Single Digit Green 0.20 inch Seven Segment 12 mcd Common Anode LED Display

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright ACSA02-41CGKWA-F01 - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.2in
Color: Green
Common Pin Value: Anode
No of Digits: 1
Wavelength: 570nm
Average Forward Current-Max: 30mA
Forward Voltage: 2.45V
Operating Temperature: -40°C to +85°C
Intensity: 12mcd
Power Dissipation: 75mW
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10400
Multiple Of:
650
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,000.00
USD
Quantity
Unit Price
650+
$1.25
Product Variant Information section