SMB_200_CTP in Bag by VCC | Accessories - LED & Optoelectronics | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SMB_200_CTP

SMB200 Series Clear Ø3 mm Round Low Profile Fresnel Lens

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
VCC SMB_200_CTP - Technical Attributes
Attributes Table
Type: Lens Cap
Color: Clear
Material: Polycarbonate
Accessory Used For: LED
Mounting Method: Snap Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$275.00
USD
Quantity
Unit Price
1,000
$0.275
2,000+
$0.27
Product Variant Information section