text.skipToContent text.skipToNavigation

Manufacturer Part #

SLP3-150-300-R

Light Pipe 90 Deg Variable Centerline LED Light Pipes

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Bivar SLP3-150-300-R - Technical Attributes
Attributes Table
Shape: Circular
Color: Clear
Lens Style: Right Angle
Lens Size (Diameter): 3mm
Material: Polycarbonate
Accessory Used For: LED
Mounting Method: Top Mount
Pricing Section
Global Stock:
2
USA:
2
4,602
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.54
USD
Quantity
Unit Price
100
$0.27
300
$0.26
1,500
$0.255
2,500+
$0.245
Product Variant Information section