LEDCR-104 in Box by Essentra Components | Accessories - LED & Optoelectronics | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LEDCR-104

LEDCR Clear Nylon .174 inch to .180 inch LED Clip and Ring

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 1924
Product Specification Section
Essentra Components LEDCR-104 - Technical Attributes
Attributes Table
Type: Clip & Ring
Color: Black
Material: Nylon
Accessory Used For: LED
Features & Applications

The LEDCR-104 range of LED hardware components are designed to protect and support LEDs and also aid in the transmission of light to front panel indicators.LED Spacers fit most standard LEDs and can raise the LED to the desired position on the PCB, minimizing shifting, uniformity and aiding ease of installation especially for surface mount applications.

Holding the LED at the desired angle position on the front panel is another application area for LED hardware solutions. Richco has a range of angled and front panel LED holders, which ensure that the LED is held securely in position.Directing light from the PCB to the front panel from awkward PCB mounting positions can be solved with Richco’s range of solid light pipes, which are ideal for use with surface mount LEDs.

key Specfication:

  • Material Nylon
  • Color Natural Family Ties - Holders and Mountings
  • Series - Type Single Opening, Swivel
  • Mounting Type Screw, #8
  • Size / Dimension 1.00" L x 1.00" W x 0.31" H (25.4mm x 25.4mm x 7.9mm)
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$240.00
USD
Quantity
Unit Price
1
$0.255
125
$0.25
250
$0.245
750
$0.24
1,500+
$0.23
Product Variant Information section