Manufacturer Part #
FLBP70002
BrightConnX™ FLB Base NEMA ANSI C136.41, 76mm, 3 Power, No Signal, Vented
Product Specification Section
Amphenol Communications Solutions FLBP70002 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions FLBP70002 - Technical Attributes
Attributes Table
Type: | Module Base |
Shape: | Circular |
Color: | Black |
Material: | Thermoplastic |
Pricing Section
Global Stock:
144
USA:
144
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
144+
$4.70
Product Variant Information section
Available Packaging
Package Qty:
144 per Box