
Manufacturer Part #
ELM 1-9MM
ELM 1 Series 9 mm x 5 mm Self Retaining 2 Lead Vertical LED Mount
Product Specification Section
Bivar ELM 1-9MM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar ELM 1-9MM - Technical Attributes
Attributes Table
Type: | Holder |
Shape: | Circular |
Lens Size (Diameter): | 9mm |
Material: | Polyamide / Nylon |
Pricing Section
Global Stock:
1,107
USA:
1,107
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$0.078
300
$0.0762
1,000
$0.0737
2,000
$0.0723
5,000+
$0.0684
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag