Manufacturer Part #
CP15215_CARMEN-M-B
Carmen Series Black Ø 69.5 mm Round Socket Mount Assembly
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Tray Mounting Method:Socket Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL CP15215_CARMEN-M-B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL CP15215_CARMEN-M-B - Technical Attributes
Attributes Table
| Color: | Black |
| Lens Style: | Round with Concave Top |
| Lens Transparency: | Diffused |
| Optical Pattern: | Medium |
| Viewing Angle: | 48° |
| Mounting Method: | Socket Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
15
$3.96
30
$3.92
60
$3.87
75
$3.86
225+
$3.77
Product Variant Information section
Available Packaging
Package Qty:
15 per Tray
Mounting Method:
Socket Mount