text.skipToContent text.skipToNavigation

Manufacturer Part #

CML_325_CTP

CMC325 Series Clear Ø5 mm Round Transparent Low Profile Fresnel Lens

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC CML_325_CTP - Technical Attributes
Attributes Table
Type: Fresnel Lens
Color: Clear
Material: Polycarbonate
Accessory Used For: LED
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$280.00
USD
Quantity
Unit Price
1,000
$0.28
2,000+
$0.27
Product Variant Information section