text.skipToContent text.skipToNavigation

Manufacturer Part #

CLF_280_GTP

CLF280 Series Green Ø5 mm Round Transparent Standard Height Fresnel Lens

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC CLF_280_GTP - Technical Attributes
Attributes Table
Type: Fresnel Lens
Shape: Circular
Color: Green
Lens Size (Diameter): 5mm
Material: Polycarbonate
Accessory Used For: LED
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$295.00
USD
Quantity
Unit Price
1,000
$0.295
2,000+
$0.285
Product Variant Information section