CLF_280_CTP in Bag by VCC | Accessories - LED & Optoelectronics | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CLF_280_CTP

CLF280 Series Clear Ø5 mm Round Transparent Low Profile Fresnel Lens

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
VCC CLF_280_CTP - Technical Attributes
Attributes Table
Type: Fresnel Lens
Color: Clear
Material: Polycarbonate
Accessory Used For: LED
Mounting Method: Snap Fit
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$915.00
USD
Quantity
Unit Price
3,000+
$0.305
Product Variant Information section