
Manufacturer Part #
4345
4340 Series Green Snap-in Panel Mount Lens for T-1 3/4 (5 mm) Sized LED
Product Specification Section
VCC 4345 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VCC 4345 - Technical Attributes
Attributes Table
Type: | Lens Cap |
Color: | Green |
Material: | Polycarbonate |
Accessory Used For: | LED |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.61
40
$0.595
125
$0.58
250
$0.57
750+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount