2802 in Bag by VCC | Accessories - LED & Optoelectronics | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2802

2802 Series Relampable Incandescent Indicator Light Holder

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
VCC 2802 - Technical Attributes
Attributes Table
Type: Holder
Shape: Circular
Accessory Used For: Incandescent
Dimension: L  33.3mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$252.00
USD
Quantity
Unit Price
100
$2.52
200
$2.49
300+
$2.46
Product Variant Information section