text.skipToContent text.skipToNavigation

Manufacturer Part #

116-060

White Natural Nylon Perm-O-Pad - TO-18

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
Bivar 116-060 - Technical Attributes
Attributes Table
Type: Perm-O-Pad
Color: White
Material: Nylon
Accessory Used For: LED
Package Style:  TO-18
Mounting Method: Through Hole
Features & Applications

Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.

The Perm-O-Pad Series provides durable and reliable LED mounting hardware equipment to answer all your assembly hardware needs.  Made of nylon 6/6 material, perm-o-pads are ideal for all application needs.

The 116-060 is a 0.06 inch thick 0.75 LED mount round nylon white washer.
Pricing Section
Global Stock:
1,797
USA:
1,797
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.14
USD
Quantity
Unit Price
1
$0.138
200
$0.136
500
$0.133
1,250
$0.131
3,000+
$0.125
Product Variant Information section