
Manufacturer Part #
OPV302
2.2 V 7 mA Radial Can 3 Lead Through Hole Laser Diode - TO-46
Product Specification Section
TT Electronics - Optek Technology OPV302 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology OPV302 - Technical Attributes
Attributes Table
Current Rating: | 20mA |
Wavelength: | 850nm |
Rated Power: | 1.5mW |
Package Style: | TO-46 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$13.76
5
$13.58
25
$13.40
50
$13.33
150+
$13.10
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
TO-46
Mounting Method:
Through Hole