
Manufacturer Part #
OPV300
VCSEL, TO-46 FLAT WINDOW
Product Specification Section
TT Electronics - Optek Technology OPV300 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology OPV300 - Technical Attributes
Attributes Table
Current Rating: | 20mA |
Wavelength: | 850nm |
Rated Power: | 1.5mW |
Package Style: | TO-18 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$12.04
200
$11.97
300+
$11.90
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Package Style:
TO-18
Mounting Method:
Through Hole