VOT8125AB-VT in Reel by Vishay | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VOT8125AB-VT

Optocoupler Triac AC-OUT 1-CH 800V 5-Pin DIP SMD T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Vishay VOT8125AB-VT - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Off-State Voltage [Vdrm]: 800V
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 330mW
Output Type: Phototriac
Operating Temp-Max: 125°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13,000
USA:
13,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$415.00
USD
Quantity
Unit Price
1,000
$0.415
2,000
$0.41
3,000
$0.405
5,000+
$0.40
Product Variant Information section