
Manufacturer Part #
VOS617A-X001T
VO Series Single Channel 3750 V SMT Phototransistor Optocoupler - SSOP-4
Product Specification Section
Vishay VOS617A-X001T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VOS617A-X001T - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 3750V |
Output Voltage-Max: | 80V |
Forward Voltage: | 1.5V |
Reverse Voltage-Max [Vrrm]: | 6V |
Average Forward Current-Max: | 50mA |
Power Dissipation: | 150mW |
Output Type: | Phototransistor |
CTR-Min: | 50% |
Operating Temp-Max: | 110°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SSOP-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.148
6,000
$0.146
9,000
$0.145
12,000
$0.144
15,000+
$0.142
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOP-4
Mounting Method:
Surface Mount