VOM1271T in Reel by Vishay | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VOM1271T

VOM1271 Series Single Channel 4500 Vrms Photovoltaic MOSFET Driver - SOP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Vishay VOM1271T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4500V
Operating Temp-Max: 100°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,810.00
USD
Quantity
Unit Price
2,000+
$0.905
Product Variant Information section