text.skipToContent text.skipToNavigation

Manufacturer Part #

VOL618A-3X001T

Single Channel 500 Vrms 80 V 100% SMT Phototransistor Optocoupler - LSOP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Vishay VOL618A-3X001T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
Directional: Uni-Directional
Forward Voltage: 1.16V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 250mW
Output Type: Transistor
CTR-Min: 100%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
108,000
Germany (Online Only):
108,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$552.00
USD
Quantity
Web Price
3,000
$0.184
6,000
$0.181
9,000
$0.179
12,000
$0.177
15,000+
$0.172
Product Variant Information section