Manufacturer Part #
VOH1016AB-VT
VOH1016 Series 5000 Vrms 16 V 1 MBd SMT High Isolation High Speed Optocoupler
Product Specification Section
Vishay VOH1016AB-VT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VOH1016AB-VT - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5000V |
Directional: | Uni-Directional |
Forward Voltage: | 1.1V |
Average Forward Current-Max: | 50mA |
Output Type: | Phototransistor |
Operating Temp-Max: | 100°C |
Storage Temperature Range: | -55°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.345
3,000
$0.34
5,000+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount