Manufacturer Part #
VO617A-3X017T
VO617A Series 1 Channel 5300 Vrms SMT Phototransistor Optocoupler - SMD-4
Product Specification Section
Vishay VO617A-3X017T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VO617A-3X017T - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5300V |
Forward Voltage: | 1.65V |
Reverse Voltage-Max [Vrrm]: | 6V |
Average Forward Current-Max: | 60mA |
Power Dissipation: | 200mW |
Output Type: | Phototransistor |
CTR-Min: | 100% |
Operating Temp-Max: | -55°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | MICRO SMD-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000
$0.102
3,000
$0.0976
10,000
$0.0934
20,000
$0.0911
40,000+
$0.0869
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
MICRO SMD-4
Mounting Method:
Surface Mount