Manufacturer Part #
TLP621-2
TLP Series Dual Channel 5.3 kV Through Hole Phototransistor Optocoupler
Product Specification Section
Isocom Components TLP621-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Isocom Components TLP621-2 - Technical Attributes
Attributes Table
No of Channels: | 2 |
Isolation Voltage-RMS: | 5.3V |
Forward Voltage: | 1.3V |
Reverse Voltage-Max [Vrrm]: | 5V |
Power Dissipation: | 70mW |
Output Type: | Phototransistor |
CTR-Min: | 50% |
Operating Temp-Max: | 100°C |
Storage Temperature Range: | -55°C to +125°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
900
Germany (Online Only):
900
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Web Price
50
$0.295
250
$0.28
1,000
$0.27
2,500
$0.26
6,250+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole