![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
TCLT1002
TCLT1002 Series Single Channel 70V 5000Vrms Phototransistor Optocoupler - SOP-4L
Product Specification Section
Vishay TCLT1002 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TCLT1002 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5000V |
Output Voltage-Max: | 70V |
CTR-Min: | 63% |
Operating Temp-Max: | 100°C |
Package Style: | SOP-4L |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
198,000
Germany (Online Only):
198,000
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.125
6,000
$0.124
9,000
$0.123
12,000
$0.122
15,000+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOP-4L
Mounting Method:
Surface Mount