
Manufacturer Part #
STISO621
Smart Grid
Product Specification Section
STMicroelectronics STISO621 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STISO621 - Technical Attributes
Attributes Table
No of Channels: | 2 |
Isolation Voltage-RMS: | 2828V |
Directional: | Uni-Directional |
Data Rate: | 100Mbps |
Propagation Delay: | 25ns |
Operating Temp-Max: | 125°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
2,000
$0.78
4,000+
$0.765
Product Variant Information section
Available Packaging
Package Qty:
2000 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount