SFH6286-4X001T in Reel by Vishay | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH6286-4X001T

Silicon planar phototransistor detector. High current transfer ratio.

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Vishay SFH6286-4X001T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 55V
Directional: Uni-Directional
Forward Voltage: 1.1V
Average Forward Current-Max: 50mA
Power Dissipation: 0.15W
Output Type: Phototransistor
CTR-Min: 160%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
43,000
USA:
43,000
245,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$455.00
USD
Quantity
Unit Price
1,000
$0.455
2,000
$0.45
3,000
$0.445
4,000
$0.44
5,000+
$0.435
Product Variant Information section