Manufacturer Part #
SFH618A-4SMT/R
SFH618 Series Single Channel 55 V 5300 Vrms Phototransistor Optocoupler - DIP-4
Product Specification Section
Isocom Components SFH618A-4SMT/R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Isocom Components SFH618A-4SMT/R - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5300V |
Output Voltage-Max: | 55V |
Directional: | Uni-Directional |
Forward Voltage: | 1.5V |
Reverse Voltage-Max [Vrrm]: | 6V |
Average Forward Current-Max: | 50mA |
Power Dissipation: | 0.2W |
Output Type: | Phototransistor |
CTR-Min: | 160% |
Operating Temp-Max: | 100°C |
Storage Temperature Range: | -55°C to +125°C |
Package Style: | DIP-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
64,000
Germany (Online Only):
64,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000
$0.138
3,000
$0.133
4,000
$0.132
10,000
$0.129
15,000+
$0.125
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-4
Mounting Method:
Surface Mount