SFH618A-3XSMTR in Reel by Isocom Components | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH618A-3XSMTR

SFH618 Series Single Channel 55 V 5300 Vrms Phototransistor Optocoupler - DIP-4

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code: 2247
Product Specification Section
Isocom Components SFH618A-3XSMTR - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 55V
Directional: Uni-Directional
Forward Voltage: 1.5V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 0.2W
Output Type: Phototransistor
CTR-Min: 100%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +125°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$65.30
USD
Quantity
Unit Price
1,000
$0.0653
3,000
$0.0637
10,000
$0.0619
20,000
$0.0609
40,000+
$0.059
Product Variant Information section