text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH617A-2X009T

SFH617A Series Single Channel 70V 5300 Vrms Phototransistor Optocoupler - DIP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SFH617A-2X009T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 70V
Directional: Uni-Directional
Forward Voltage: 1.35V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 0.15W
Output Type: Phototransistor
CTR-Min: 63%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$320.00
USD
Quantity
Unit Price
1,000
$0.32
2,000
$0.315
5,000
$0.31
10,000+
$0.305
Product Variant Information section