Manufacturer Part #
RV1S9231ACCSP-10YV#SC0
RV1S9231A Series 2.5 A 5000 Vrms IGBT Gate Drive Photocoupler - SSOP-5
Product Specification Section
Renesas RV1S9231ACCSP-10YV#SC0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Bulk Packaging Change
01/10/2023 Details and Download
Bulk Packaging Change
12/16/2022 Details and Download
Part Status:
Active
Active
Renesas RV1S9231ACCSP-10YV#SC0 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5000V |
Directional: | Uni-Directional |
Propagation Delay: | 80ns |
Forward Voltage: | 1.56V |
Reverse Voltage-Max [Vrrm]: | 5V |
Average Forward Current-Max: | 20mA |
Power Dissipation: | 250mW |
Output Type: | Push Pull |
Operating Temp-Max: | 125°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SSOP-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30
Germany (Online Only):
30
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$1.66
2
$1.62
4
$1.59
5
$1.58
10+
$1.51
Product Variant Information section
Available Packaging
Package Qty:
20 per Cut Tape
Package Style:
SSOP-5
Mounting Method:
Surface Mount