text.skipToContent text.skipToNavigation

Manufacturer Part #

RV1S9209ACCSP-10YV#SC0

RV1S9209A Series 25 mA 5000 Vrms IPM Driver Photocoupler - SSOP-5

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
Renesas RV1S9209ACCSP-10YV#SC0 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Directional: Uni-Directional
Propagation Delay: 121ns
Forward Voltage: 1.56V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 20mA
Power Dissipation: 250mW
Output Type: Push Pull
Operating Temp-Max: 125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30
Germany (Online Only):
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.57
USD
Quantity
Unit Price
1
$1.57
2
$1.54
4
$1.50
5
$1.49
10+
$1.43
Product Variant Information section