Manufacturer Part #
PS8101-F3-AX
PS8101 Series 5-SOP 1 Channel Surface Mount 1.7 V 25 mA Optocoupler
Product Specification Section
Renesas PS8101-F3-AX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas PS8101-F3-AX - Technical Attributes
Attributes Table
Isolation Voltage-RMS: | 3750V |
Output Voltage-Max: | 35V |
Forward Voltage: | 1.7V |
Reverse Voltage-Max [Vrrm]: | 5V |
Average Forward Current-Max: | 25mA |
Power Dissipation: | 45mW |
Output Type: | Transistor |
CTR-Min: | 35% |
Operating Temp-Max: | 100°C |
Storage Temperature Range: | -55°C to +125°C |
Package Style: | SOP-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
2,500+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOP-5
Mounting Method:
Surface Mount