Manufacturer Part #
PS2915-1-AX
Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat
Product Specification Section
Renesas PS2915-1-AX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Bulk Packaging Change
01/10/2023 Details and Download
Bulk Packaging Change
12/16/2022 Details and Download
Part Status:
Active
Active
Renesas PS2915-1-AX - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 2500V |
Output Voltage-Max: | 40V |
Forward Voltage: | 1.1V |
Average Forward Current-Max: | 50mA |
CTR-Min: | 100% |
Operating Temp-Max: | 100°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100
$2.85
200
$2.82
400
$2.80
500
$2.79
1,500+
$2.74
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Surface Mount