Manufacturer Part #
PS2841-4A-F3-AX
Transistor Output Optocouplers Hi-Iso Opoto 4-Ch
Product Specification Section
Renesas PS2841-4A-F3-AX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas PS2841-4A-F3-AX - Technical Attributes
Attributes Table
No of Channels: | 4 |
Isolation Voltage-RMS: | 1500V |
Output Voltage-Max: | 70V |
Forward Voltage: | 1.1V |
Reverse Voltage-Max [Vrrm]: | 6V |
Average Forward Current-Max: | 20mA |
Power Dissipation: | 40mW |
Output Type: | Transistor |
CTR-Min: | 100% |
Operating Temp-Max: | 100°C |
Storage Temperature Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$2.24
15
$2.17
75
$2.12
250
$2.09
1,250+
$2.04
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Mounting Method:
Surface Mount