text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2811-1-F3-A

Optocoupler 4-pin SSOP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code: 2227
Product Specification Section
Renesas PS2811-1-F3-A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 40V
Directional: Uni-Directional
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 120mW
Output Type: Phototransistor
CTR-Min: 100%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SSOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
3,500
Germany (Online Only):
3,500
42,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$1,242.50
USD
Quantity
Web Price
3,500
$0.355
7,000
$0.35
10,500
$0.345
14,000+
$0.34